-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT.CRP.SNAP TW.LF.STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9470
|
Newark | Cont.crp.snap Tw.lf.strip |Amp Te Connectivity 5-583649-2 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4420 | Buy Now |
DISTI #
42AJ4572
|
Newark | Cont.crp.snap Tw.lf.strip |Amp Te Connectivity 5-583649-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 | Buy Now |
DISTI #
5-583649-2-ND
|
DigiKey | TERM EDGE TWIN LF 18-22AWG CRIMP Min Qty: 28000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3780 | Buy Now |
DISTI #
5-583649-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 5-583649-2) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4007 | Buy Now |
DISTI #
571-5-583649-2
|
Mouser Electronics | Standard Card Edge Connectors CONT.CRP.SNAP TW.LF. STRIP RoHS: Compliant | 0 |
|
$0.3970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 28000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3560 | Buy Now |
DISTI #
AMP5-583649-2
|
Heilind Electronics | CONT.CRP.SNAP TW.LF.STRIP | Americas - 0 in Stock |
|
$0.4447 | Buy Now |
|
Onlinecomponents.com | CONT.CRP.SNAP TW.LF.STRIP RoHS: Compliant |
12300 In Stock |
|
$0.4164 / $0.4915 | Buy Now |
DISTI #
73571702
|
Verical | Contact SKT Crimp ST Cable Mount 18-22AWG Strip RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2246 | Americas - 12000 |
|
$0.5587 / $0.6826 | Buy Now |
DISTI #
73585671
|
Verical | Contact SKT Crimp ST Cable Mount 18-22AWG Strip RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 | Americas - 6600 |
|
$0.5040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-583649-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-583649-2
TE Connectivity
CONT.CRP.SNAP TW.LF.STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.095 inch | |
Cable Entry-Min | 0.045 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.9 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |