Part Details for 5-583354-1 by TE Connectivity
Overview of 5-583354-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5-583354-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-583354-1
|
Avnet Americas | Card Edge Connector Socket 12 Position Through Hole Solder - Trays (Alt: 5-583354-1) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONNECTOR ASS'Y MODIFIED FORK, 12 POS, 156 CTRS, SOLDER TYPE POST RoHS: Compliant | 0 |
|
$7.4600 / $20.4200 | Buy Now |
Part Details for 5-583354-1
5-583354-1 CAD Models
5-583354-1 Part Data Attributes
|
5-583354-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-583354-1
TE Connectivity
MOD FORK ASSY 12P SOLDER SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.545 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON /GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.187 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 5-583354-1
This table gives cross-reference parts and alternative options found for 5-583354-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-583354-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
583354-1 | 12 CONTACT(S), FEMALE, SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 5-583354-1 vs 583354-1 |