5-569552-3
Description: 8 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, PLUG

Overview of 5-569552-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5-569552-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16F9245
Newark Connector, Rj45, Plug, 8P8C, Modular Connector Type:Modular Plug, Port Configuration:-, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mount, Shielding:Shielded Rohs Compliant: Yes |Amp Te Connectivity 5-569552-3 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack 0
Buy Now
Onlinecomponents.com Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 5 RoHS: Compliant 0
  • 0 $0
$0 Buy Now

CAD Models for 5-569552-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5-569552-3 by TE Connectivity

5-569552-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
SHIELDED
Body Breadth
0.328 inch
Body Depth
0.915 inch
Body Length
0.464 inch
Body/Shell Style
PLUG
Cable Types
WIRE, STRANDED
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Style
TELCOM, MODULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
750 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
500000000 Ω
Insulator Color
CLEAR
Insulator Material
POLYCARBONATE
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Termination Type
IDC
Total Number of Contacts
8
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
2.224 N
Want to compare parts?
  1. 5-569552-3
    TE Connectivity
    8 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, IDC, PLUG
    VS

Related Parts for 5-569552-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-569552-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-569552-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-569552-3 would you like to use for your alert(s)?
  • Please alert me when 5-569552-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-569552-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-569552-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-569552-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-569552-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-569552-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: