Part Details for 5-557963-3 by TE Connectivity
Overview of 5-557963-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5-557963-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9578
|
Newark | Cat3 Modular Plug, 10 Position, 1 Port, Modular Connector Type:Rj50 Wired Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:Cat3, Cat5, Ip Rating:-, Shielding:Unshielded Rohs Compliant: Yes |Amp Te Connectivity 5-557963-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5-557963-3
|
Avnet Abacus | MJPLUG,10P,ROUND,STRAND,24-28 (Alt: 5-557963-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 115 |
|
$1.7500 / $2.6900 | Buy Now |
Part Details for 5-557963-3
5-557963-3 CAD Models
5-557963-3 Part Data Attributes
|
5-557963-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-557963-3
TE Connectivity
10 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 100 ASSEMBLIES PER BOX | |
Body Breadth | 0.447 inch | |
Body Depth | 0.895 inch | |
Body Length | 0.464 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED, ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 22.24 N |