Part Details for 5-555177-2 by TE Connectivity
Overview of 5-555177-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-555177-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A122090-ND
|
DigiKey | CONN MOD PLUG 6P6C UNSHIELDED Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
5-555177-2
|
Avnet Abacus | MJPLUG,6P,RND,STR,LONG,2628AWG (Alt: 5-555177-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 5-555177-2
5-555177-2 CAD Models
5-555177-2 Part Data Attributes:
|
5-555177-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-555177-2
TE Connectivity
6 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-555177-2
This table gives cross-reference parts and alternative options found for 5-555177-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-555177-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-555426-3 | 6 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG | TE Connectivity | 5-555177-2 vs 5-555426-3 |
6-641337-3 | 6 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG | TE's AMP | 5-555177-2 vs 6-641337-3 |
5-555426-2 | 6 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | TE Connectivity | 5-555177-2 vs 5-555426-2 |