-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 MODII HORZ DR CE EESS .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-5535512-9-ND
|
DigiKey | 128 MODII HORZ DR CE EESS .100 Min Qty: 120 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.4594 | Buy Now |
DISTI #
5-5535512-9
|
Avnet Americas | Socket Strip Connector 128 Position 2.54mm Solder Right Angle Through Hole - Rail/Tube (Alt: 5-5535512-9) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tube | 0 |
|
$15.1098 / $18.1830 | Buy Now |
DISTI #
72049015
|
RS | Connector, AMPMODU, 128 Modii Horz Dr Ce Eess .100 | TE Connectivity 5-5535512-9 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8300 / $19.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 15 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$15.0700 | Buy Now |
DISTI #
AMP5-5535512-9
|
Heilind Electronics | 128 MODII HORZ DR CE EESS .100 | Americas - 0 in Stock |
|
$16.6643 / $16.9131 | Buy Now |
|
Onlinecomponents.com | 128 MODII HORZ DR CE EESS .100 RoHS: Compliant | 0 |
|
$14.0700 / $29.4600 | Buy Now |
DISTI #
AMP5-5535512-9
|
Interstate Connecting Components | 128 MODII HORZ DR CE EESS .100 | 0 |
|
$16.6643 / $16.9131 | Buy Now |
|
Master Electronics | 128 MODII HORZ DR CE EESS .100 RoHS: Compliant | 0 |
|
$14.0700 / $29.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-5535512-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5535512-9
TE Connectivity
128 MODII HORZ DR CE EESS .100
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.238 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.31 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 |