5-535598-3
TE Connectivity
Description: 04 MODIV VRT DR CE RCPT ASSY

Overview of 5-535598-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 5-535598-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R9434
Newark 04 Modiv Vrt Dr Ce Rcpt Assy |Amp Te Connectivity 5-535598-3 RoHS: Not Compliant Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.9600
$1.9600 Buy Now
DISTI # 5-535598-3-ND
DigiKey CONN RCPT 4POS 0.1 GOLD PCB Min Qty: 4400 Lead time: 19 Weeks Container: Tube Temporarily Out of Stock
  • 4,400 $1.5367
$1.5367 Buy Now
DISTI # 5-535598-3
Avnet Americas Conn Board to Board RCP 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-535598-3) RoHS: Compliant Min Qty: 4400 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk 0
  • 4,400 $1.3727
$1.3727 Buy Now
DISTI # 571-5-535598-3
Mouser Electronics Headers & Wire Housings 04 MODIV VRT DR CE RCPT ASSY RoHS: Compliant 0
  • 4,400 $1.6400
$1.6400 Order Now
DISTI # 72052311
RS Connector, AMPMODU, 04 Modiv Vrt Dr Ce Rcpt Assy | TE Connectivity 5-535598-3 RoHS: Not Compliant Min Qty: 4400 Package Multiple: 1 Container: Bulk 0
  • 4,400 $2.9300
  • 8,800 $2.8600
$2.8600 / $2.9300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 1 Lead time: 16 Weeks Container: Box 0
Box
  • 4,400 $1.3500
$1.3500 Buy Now
DISTI # AMP5-535598-3
Heilind Electronics 04 MODIV VRT DR CE RCPT ASSY Americas - 0 in Stock
  • 4,400 $1.6823
$1.6823 Buy Now
Onlinecomponents.com 04 MODIV VRT DR CE RCPT ASSY RoHS: Compliant 0
  • 1,100 $4.1200
  • 2,200 $2.1700
  • 3,300 $1.4900
  • 4,400 $1.4600
$1.4600 / $4.1200 Buy Now
DISTI # AMP5-535598-3
Interstate Connecting Components 04 MODIV VRT DR CE RCPT ASSY 0
  • 4,400 $1.6823
$1.6823 Buy Now
DISTI # 5-535598-3
Avnet Abacus (Alt: 5-535598-3) RoHS: Compliant Min Qty: 4400 Package Multiple: 110 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 04 MODIV VRT DR CE RCPT ASSY RoHS: Compliant 0
  • 1,100 $4.1200
  • 2,200 $2.1700
  • 3,300 $1.4900
  • 4,400 $1.4600
$1.4600 / $4.1200 Buy Now

CAD Models for 5-535598-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-535598-3 by TE Connectivity

5-535598-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE
Body Depth
0.198 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
10u inch
Rated Current (Signal)
2 A
Reference Standard
CSA, LR, U
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-535598-3
    TE Connectivity
    04 MODIV VRT DR CE RCPT ASSY
    VS

Alternate Parts for 5-535598-3

This table gives cross-reference parts and alternative options found for 5-535598-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-535598-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-147106-2 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT TE's AMP 5-535598-3 vs 5-147106-2
147105-2 04 MODIV VRT DR SFMNT 30AU TE Connectivity 5-535598-3 vs 147105-2
5-534998-2 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle TE Connectivity 5-535598-3 vs 5-534998-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-535598-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-535598-3 by TE Connectivity

  • Please alert me when 5-535598-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-535598-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-535598-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-535598-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-535598-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-535598-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: