-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODII VRT SR CE 100/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5305
|
Newark | Btb Conn, Rcpt, 6Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Mod Iv Series Rohs Compliant: Yes |Amp Te Connectivity 5-534237-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$0.9850 | Buy Now |
DISTI #
A32907-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
11918 In Stock |
|
$0.9246 / $1.3200 | Buy Now |
DISTI #
99X5305
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 99X5305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 215 Partner Stock |
|
$1.4000 / $2.1800 | Buy Now |
DISTI #
5-534237-4
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5-534237-4) RoHS: Compliant Min Qty: 2960 Package Multiple: 2960 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$0.6193 / $0.7499 | Buy Now |
DISTI #
571-5-534237-4
|
Mouser Electronics | Headers & Wire Housings REC 1X06P VRT T/H RoHS: Compliant | 675 |
|
$0.8440 / $1.2300 | Buy Now |
DISTI #
V36:1790_11679844
|
Arrow Electronics | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 17 Weeks Date Code: 2204 | Americas - 860 |
|
$0.5487 / $1.0215 | Buy Now |
DISTI #
V99:2348_11679844
|
Arrow Electronics | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2145 | Americas - 732 |
|
$0.6336 / $0.8054 | Buy Now |
|
Future Electronics | 6 Position Single Row 2.54 mm Pitch Through Hole Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2960 Package Multiple: 2960 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.8050 | Buy Now |
|
Future Electronics | 6 Position Single Row 2.54 mm Pitch Through Hole Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2960 Package Multiple: 37 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.8050 / $0.9550 | Buy Now |
DISTI #
AMP5-534237-4
|
Heilind Electronics | 06 MODII VRT SR CE 100/115 | Americas - 0 in Stock |
|
$0.8813 / $0.9733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-534237-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-534237-4
TE Connectivity
06 MODII VRT SR CE 100/115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.14 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-534237-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-534237-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2317206-6 | TE Connectivity | $1.0015 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | 5-534237-4 vs 2317206-6 |
5-147729-5 | TE Connectivity | Check for Price | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | 5-534237-4 vs 5-147729-5 |
502584-0665 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, ROHS COMPLIANT | 5-534237-4 vs 502584-0665 |
2317205-6 | TE Connectivity | $0.7030 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | 5-534237-4 vs 2317205-6 |
292271-6 | TE Connectivity | Check for Price | MT REC ASSY AU-PL. 6P GRAY | 5-534237-4 vs 292271-6 |
146386-3 | TE's AMP | Check for Price | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 5-534237-4 vs 146386-3 |
2317204-6 | TE Connectivity | $0.6450 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | 5-534237-4 vs 2317204-6 |
5025840669 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Violet Insulator, Receptacle, | 5-534237-4 vs 5025840669 |
502584-0663 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, ROHS COMPLIANT | 5-534237-4 vs 502584-0663 |
6-171822-6 | TE Connectivity | Check for Price | EIS REC HSG 6P RED | 5-534237-4 vs 6-171822-6 |