-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII VRT DR CE 100/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A32936-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
680 In Stock |
|
$2.5652 / $3.9500 | Buy Now |
DISTI #
5-534206-5
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 5-534206-5) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Tube | 993 |
|
$2.0957 / $2.5220 | Buy Now |
DISTI #
68AH0520
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Gang of Tubes (Alt: 68AH0520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | 101 Partner Stock |
|
RFQ | |
DISTI #
68AH0520
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Bulk (Alt: 68AH0520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 101 Partner Stock |
|
$4.1300 / $4.4700 | Buy Now |
DISTI #
571-5-534206-5
|
Mouser Electronics | Headers & Wire Housings REC 2X05P VRT T/H RoHS: Compliant | 1838 |
|
$2.5400 / $4.4700 | Buy Now |
|
Future Electronics | AMPMODU MOD II 10 Position Dual Row 2.54 mm Pitch Vertical Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 45 Container: Tube | 0Tube |
|
$2.1000 / $2.2900 | Buy Now |
|
Future Electronics | AMPMODU MOD II 10 Position Dual Row 2.54 mm Pitch Vertical Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 45 Container: Tube | 0Tube |
|
$2.1000 / $2.2900 | Buy Now |
DISTI #
AMP5-534206-5
|
Heilind Electronics | 10 MODII VRT DR CE 100/115 | Americas - 2230 in Stock |
|
$2.6119 / $2.6509 | Buy Now |
|
Onlinecomponents.com | 10 MODII VRT DR CE 100/115 RoHS: Compliant |
4117 In Stock |
|
$1.6600 / $2.1800 | Buy Now |
DISTI #
5-534206-5
|
TTI | Headers & Wire Housings REC 2X05P VRT T/H pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tube |
Americas - 4140 In Stock |
|
$2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-534206-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-534206-5
TE Connectivity
10 MODII VRT DR CE 100/115
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.198 inch | |
Body Depth | 0.198 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-534206-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-534206-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
147424-5 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-534206-5 vs 147424-5 |
5-147105-5 | 10 MODIV VRT DR SFMNT 30AU | TE Connectivity | 5-534206-5 vs 5-147105-5 |
5-147424-5 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 5-534206-5 vs 5-147424-5 |
5146140-4 | 10 MODII HORZ DR CE 100CL | TE Connectivity | 5-534206-5 vs 5146140-4 |