Part Details for 5-5330808-6 by TE Connectivity
Overview of 5-5330808-6 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-5330808-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0683
|
Newark | Socket Min-Spr W/H Sn-Au Ser-1 |Te Connectivity 5-5330808-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6820 / $1.4100 | Buy Now |
DISTI #
A32893-ND
|
DigiKey | CONN PIN RCPT .013-.020 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
56201 In Stock |
|
$0.5085 / $0.8900 | Buy Now |
DISTI #
5-5330808-6
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Bag (Alt: 5-5330808-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 4 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
571-5-5330808-6
|
Mouser Electronics | IC & Component Sockets 013-020 KO-BTM AU/SN RoHS: Compliant | 2799 |
|
$0.5820 / $0.6900 | Buy Now |
DISTI #
73776396
|
RS | SOCKET, MIN-SPR W/H SN-AU SER-1, Pin Sockets | TE Connectivity 5-5330808-6 Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4790 | Buy Now |
DISTI #
AMP5-5330808-6
|
Heilind Electronics | SOCKETMIN-SPR W/H SN-AU SER-1 | Americas - 0 in Stock |
|
$0.5982 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR W/H SN-AU SER-1 RoHS: Compliant |
61074 In Stock |
|
$0.4718 / $0.6176 | Buy Now |
DISTI #
5-5330808-6
|
TTI | IC & Component Sockets 013-020 KO-BTM AU/SN Min Qty: 20000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.4930 / $0.5030 | Buy Now |
DISTI #
553308086-TEC
|
TME | 5-5330808-6 Min Qty: 81 | 26117 |
|
$0.4280 / $0.5193 | Buy Now |