Part Details for 5-5330808-3 by TE Connectivity
Results Overview of 5-5330808-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-5330808-3 Information
5-5330808-3 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 5-5330808-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9344
|
Newark | Socket, min-Spr W/Ko Sn-Au S-1 |Amp Te Connectivity 5-5330808-3 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 | Buy Now |
DISTI #
A113948-ND
|
DigiKey | CONN PIN RCPT .013-.020 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
23515 In Stock |
|
$0.4194 / $0.7200 | Buy Now |
DISTI #
5-5330808-3
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 5-5330808-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 4 Days Container: Reel | 0 |
|
$0.2539 / $0.3901 | Buy Now |
DISTI #
571-5-5330808-3
|
Mouser Electronics | IC & Component Sockets SOCKET,MIN-SPR W/KO SN-AU S-1 RoHS: Compliant | 0 |
|
$0.4140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks Container: Bag |
0 Bag |
|
$0.3950 | Buy Now |
DISTI #
AMP5-5330808-3
|
Heilind Electronics | SOCKETMIN-SPR W/KO SN-AU S-1 | Americas - 0 in Stock |
|
$0.4934 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR W/KO SN-AU S-1 RoHS: Compliant |
10000 In Stock |
|
$0.4297 / $1.2600 | Buy Now |
DISTI #
84025460
|
Verical | Contact SKT Solder ST Thru-Hole 25-28AWG Bag/Loose RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2237 | Americas - 10000 |
|
$0.7353 / $1.6092 | Buy Now |
DISTI #
AMP5-5330808-3
|
Interstate Connecting Components | SOCKETMIN-SPR W/KO SN-AU S-1 | 0 |
|
$0.4934 | Buy Now |
DISTI #
000000000001453707
|
Sager | IC & Component Sockets SOCKET,MIN-SPR W/KO SN-AU S-1 Min Qty: 2000 | 0 |
|
$0.5592 | Buy Now |