There are no models available for this part yet.
Overview of 5-533023-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89533023A | Renesas Electronics Corporation | 10BIT NON-INVRTNG TRNSCVR |
Price & Stock for 5-533023-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ4561
|
Newark | Headers&wire Housings 24 Modii 2Pc Hdr Dr Shrd |Amp Te Connectivity 5-533023-8 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1300 | Buy Now | |
DISTI #
18R9343
|
Newark | 24 Modii 2Pc Hdr Dr Shrd, Rohs |Amp Te Connectivity 5-533023-8 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3500 / $14.7000 | Buy Now | |
DISTI #
5-533023-8-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 960 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.9426 | Buy Now | |
DISTI #
5-533023-8
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5-533023-8) RoHS: Compliant Min Qty: 960 Package Multiple: 48 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$11.3069 | Buy Now | |
DISTI #
571-5-533023-8
|
Mouser Electronics | Headers & Wire Housings 24 MODII 2PC HDR DR SHRD RoHS: Compliant | 0 |
|
$13.7400 | Order Now | |
DISTI #
72056770
|
RS | Connector, AMPMODU, 24 Modii 2Pc Hdr Dr Shrd, Rohs | TE Connectivity 5-533023-8 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6400 / $15.0700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Lead time: 33 Weeks Container: Tray | 0Tray |
|
$11.0900 | Buy Now | ||
DISTI #
AMP5-533023-8
|
Heilind Electronics | 24 MODII 2PC HDR DR SHRD, ROHS | Americas - 0 in Stock |
|
$13.8565 | Buy Now | |
Onlinecomponents.com | 24 MODII 2PC HDR DR SHRD, RoHS RoHS: Compliant | 0 |
|
$12.0700 / $33.9200 | Buy Now | ||
DISTI #
AMP5-533023-8
|
Interstate Connecting Components | 24 MODII 2PC HDR DR SHRD, ROHS | 0 |
|
$13.8565 | Buy Now |
CAD Models for 5-533023-8 by TE Connectivity
Part Data Attributes for 5-533023-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
33 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
POLARIZED, SHROUDED
|
Body Depth
|
0.24 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE PIN
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.12 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 5-533023-8
This table gives cross-reference parts and alternative options found for 5-533023-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-533023-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
533023-8 | 24 MODII 2PC HDR DR SHRD | TE Connectivity | 5-533023-8 vs 533023-8 |