-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII 2PC CE RCPT ASSY, RoHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8127
|
Newark | 40 Modii 2Pc Ce Rcpt Assy, Rohs |Amp Te Connectivity 5-532956-7 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$8.3900 | Buy Now |
DISTI #
52K3737
|
Newark | 40 Modii 2Pc Ce Rcpt Assy, Rohs |Amp Te Connectivity 5-532956-7 Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 | Buy Now |
DISTI #
A34310-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 42 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4242 / $8.3900 | Buy Now |
DISTI #
571-5-532956-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 2X20P HRZ T/H RoHS: Compliant | 0 |
|
$6.3400 | Order Now |
DISTI #
72056172
|
RS | Connector, AMPMODU, 40 Modii 2Pc Ce Rcpt Assy, Rohs | TE Connectivity 5-532956-7 RoHS: Not Compliant Min Qty: 810 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5900 / $5.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 810 Package Multiple: 810 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$4.4900 | Buy Now |
DISTI #
AMP5-532956-7
|
Heilind Electronics | 40 MODII 2PC CE RCPT ASSY RoHS | Americas - 0 in Stock |
|
$4.4389 / $5.6849 | Buy Now |
|
Onlinecomponents.com | 40 MODII 2PC CE RCPT ASSY, RoHS RoHS: Compliant |
6 Partner Stock |
|
$5.3400 / $9.9500 | Buy Now |
DISTI #
5-532956-7
|
TTI | Board to Board & Mezzanine Connectors REC 2X20P HRZ T/H RoHS: Compliant pbFree: Pb-Free Min Qty: 810 Package Multiple: 45 Container: Tube | Americas - 0 |
|
$4.6200 / $4.9000 | Buy Now |
DISTI #
AMP5-532956-7
|
Interstate Connecting Components | 40 MODII 2PC CE RCPT ASSY RoHS | 0 |
|
$4.4389 / $5.6849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-532956-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-532956-7
TE Connectivity
40 MODII 2PC CE RCPT ASSY, RoHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.238 inch | |
Body Depth | 0.24 inch | |
Body Length | 2.258 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 5-532956-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-532956-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89898-320B | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 5-532956-7 vs 89898-320B |
5-534267-7 | 40 MODIV VRT DR DE 100/125 | TE Connectivity | 5-532956-7 vs 5-534267-7 |
77317-803-40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 5-532956-7 vs 77317-803-40 |
DS1024-01-2X20V82 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Ningbo connfly electronic CO LTD | 5-532956-7 vs DS1024-01-2X20V82 |
PS-40SD-D4TS1-1 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 5-532956-7 vs PS-40SD-D4TS1-1 |
202YC40 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 5-532956-7 vs 202YC40 |
202Y40 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 5-532956-7 vs 202Y40 |
534267-7 | 40 MODIV VRT DR OE 100/125 | TE Connectivity | 5-532956-7 vs 534267-7 |
77317-104-40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 5-532956-7 vs 77317-104-40 |
2-1825396-0 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 5-532956-7 vs 2-1825396-0 |