-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-5223955-2) UPM RECPT, HI CURRENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7623
|
Newark | Backplane Conn, Rcpt, 1R/3Pos, 3Mm, Fit Rohs Compliant: Yes |Amp Te Connectivity 5-5223955-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.2100 / $3.4600 | Buy Now |
DISTI #
5-5223955-2-ND
|
DigiKey | CONN RCPT BLADE PWR 3POS PCB Min Qty: 1 Lead time: 7 Weeks Container: Tube |
9113 In Stock |
|
$2.2966 / $2.8700 | Buy Now |
DISTI #
5-5223955-2
|
Avnet Americas | Conn Power RCP 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 5-5223955-2) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1615 | Buy Now |
DISTI #
571-5-5223955-2
|
Mouser Electronics | Hard Metric Connectors REC 1X003P VRT HC B-PLANE UPME RoHS: Compliant | 1191 |
|
$2.6300 / $2.8400 | Buy Now |
DISTI #
V36:1790_11685351
|
Arrow Electronics | Conn Hard Metric RCP 3Power POS 3mm Press Fit RA Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2345 | Americas - 1168 |
|
$2.2350 / $2.6040 | Buy Now |
|
Future Electronics | 3 Position Straight Socket Receptacle Solder Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$2.2000 | Buy Now |
|
Future Electronics | 3 Position Straight Socket Receptacle Solder Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.2000 / $2.3800 | Buy Now |
DISTI #
AMP5-5223955-2
|
Heilind Electronics | UPM RECPT, HI CURRENT | Americas - 0 in Stock |
|
$2.7019 / $2.7423 | Buy Now |
|
Onlinecomponents.com | TE UPM Ver Rec 3P HC Power Connector RoHS: Compliant |
1041 In Stock |
|
$2.2800 / $6.5400 | Buy Now |
DISTI #
76458242
|
Verical | Conn Hard Metric RCP 3Power POS 3mm Press Fit RA Thru-Hole Box/Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2345 | Americas - 1168 |
|
$2.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-5223955-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5223955-2
TE Connectivity
(5-5223955-2) UPM RECPT, HI CURRENT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.447 inch | |
Body Depth | 0.478 inch | |
Body Length | 0.374 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | POLYESTER | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-5223955-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-5223955-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5223955-8 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal, Receptacle | TE Connectivity | 5-5223955-2 vs 5223955-8 |
5223955-2 | (5223955-2) UNV PWR MDL ASY RECEPT | TE Connectivity | 5-5223955-2 vs 5223955-2 |