5-521385-2
Description: Combination Line Connector, 2 Contact(s), Male, Solder Terminal

Overview of 5-521385-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5-521385-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99X5275
Newark Assy Din R/A Rast5 Header 02-I |Te Connectivity 5-521385-2 RoHS: Not Compliant Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.7000
$0.7000 Buy Now
DISTI # 5-521385-2-ND
DigiKey CONN HEADER R/A 2POS 5MM Min Qty: 5200 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 5,200 $0.6665
$0.6665 Buy Now
DISTI # 5-521385-2
Avnet Americas ASSY DIN R/A RAST5 HEADER 02-I - Bulk (Alt: 5-521385-2) RoHS: Compliant Min Qty: 5200 Package Multiple: 1040 Lead time: 11 Weeks, 6 Days Container: Bulk 0
RFQ
DISTI # 571-5-521385-2
Mouser Electronics Automotive Connectors ASSY DIN R/A RAST5 HEADER 02-I RoHS: Compliant 0
  • 5,200 $0.6660
  • 10,400 $0.6490
$0.6490 / $0.6660 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 1040 Lead time: 12 Weeks Container: Box 0
Box
  • 5,200 $0.5890
$0.5890 Buy Now
DISTI # AMP5-521385-2
Heilind Electronics ASSY DIN R/A RAST5 HEADER 02-I Americas - 0 in Stock
  • 5,200 $0.7462
  • 10,192 $0.7352
$0.7352 / $0.7462 Buy Now
Onlinecomponents.com ASSY DIN R/A RAST5 HEADER 02-I RoHS: Compliant 0
  • 1,300 $1.7000
  • 2,600 $0.9000
  • 3,900 $0.6330
  • 5,200 $0.6210
$0.6210 / $1.7000 Buy Now
DISTI # AMP5-521385-2
Interstate Connecting Components ASSY DIN R/A RAST5 HEADER 02-I 0
  • 5,200 $0.7462
  • 10,192 $0.7352
$0.7352 / $0.7462 Buy Now
DISTI # 5-521385-2
Avnet Abacus (Alt: 5-521385-2) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics ASSY DIN R/A RAST5 HEADER 02-I RoHS: Compliant 0
  • 1,300 $1.7000
  • 2,600 $0.9000
  • 3,900 $0.6330
  • 5,200 $0.6210
$0.6210 / $1.7000 Buy Now

CAD Models for 5-521385-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-521385-2 by TE Connectivity

5-521385-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARISED
Body Breadth
0.705 inch
Body Depth
0.58 inch
Body Length
0.48 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
16A
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
149.6u inch
Polarization Key
POLARIZED
Rated Current (Signal)
16 A
Reference Standard
UL, VDE
Shell Material
POLYAMIDE66
Terminal Length
0.14 inch
Terminal Pitch
5 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-521385-2
    TE Connectivity
    Combination Line Connector, 2 Contact(s), Male, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-521385-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-521385-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-521385-2 would you like to use for your alert(s)?
  • Please alert me when 5-521385-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-521385-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-521385-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-521385-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-521385-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-521385-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: