-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9293
|
Newark | 250 Ultra-Fast Rcpt 22-18 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 5-520183-2 Min Qty: 92400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 | Buy Now |
DISTI #
A136183CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
641666 In Stock |
|
$0.1228 / $0.1900 | Buy Now |
DISTI #
5-520183-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.71mm 10.38mm Tin Strip - Tape and Reel (Alt: 5-520183-2) RoHS: Compliant Min Qty: 92400 Package Multiple: 92400 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 | Buy Now |
DISTI #
571-5-520183-2
|
Mouser Electronics | Terminals 250 ULTRA-FAST RCPT 22-18TPBR RoHS: Compliant | 63221 |
|
$0.1280 / $0.3600 | Buy Now |
DISTI #
V36:1790_11685403
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 21.71mm Tin T/R RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks Date Code: 2401 | Americas - 184800 |
|
$0.1203 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 92400 Package Multiple: 92400 Container: Box | 0Box |
|
$0.1156 | Buy Now |
DISTI #
AMP5-520183-2
|
Heilind Electronics | 250 ULTRA-FAST RCPT 22-18 TPBR | Americas - 0 in Stock |
|
$0.1445 | Buy Now |
|
Onlinecomponents.com | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR RoHS: Compliant |
90160 In Stock |
|
$0.1155 / $0.1657 | Buy Now |
DISTI #
77261517
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 21.71mm Tin T/R RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Date Code: 2401 | Americas - 184800 |
|
$0.1203 | Buy Now |
DISTI #
65250489
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 21.71mm Tin T/R RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2244 | Americas - 90000 |
|
$0.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-520183-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-520183-2
TE Connectivity
ULTRA-FAST 250 ASY REC 22-18 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |