Part Details for 5-5175473-7 by TE Connectivity
Overview of 5-5175473-7 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5-5175473-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5566
|
Newark | Connectors Champ Vert Plug .050Cl 60 Posn |Amp Te Connectivity 5-5175473-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$13.3800 / $19.9300 | Buy Now |
DISTI #
74P0630
|
Newark | .050Cl, champ, vert Plug,60 Posn |Amp Te Connectivity 5-5175473-7 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3100 | Buy Now |
DISTI #
5-5175473-7-ND
|
DigiKey | CONN BTB PLUG 60POS VERT SOLDER Min Qty: 1080 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0484 | Buy Now |
DISTI #
5-5175473-7
|
Avnet Americas | Conn SCSI PL 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port - Trays (Alt: 5-5175473-7) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 21 Weeks, 3 Days Container: Tray | 0 |
|
$10.9571 / $12.3710 | Buy Now |
DISTI #
571-5-5175473-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors CHAMP VERT PLUG .050CL 60 POSN RoHS: Compliant | 0 |
|
$11.7800 | Order Now |
DISTI #
73776332
|
RS | .050CL, CHAMP, VERT PLUG,60 POSN | TE Connectivity 5-5175473-7 Min Qty: 1080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$10.4000 | Buy Now |
DISTI #
AMP5-5175473-7
|
Heilind Electronics | .050CL,CHAMP,VERT PLUG,60 POSN | Americas - 0 in Stock |
|
$12.9948 | Buy Now |
|
Onlinecomponents.com | Conn High Density PL 60 POS 1.27mm Solder ST Thru-Hole 60 Terminal 1 Port RoHS: Compliant |
57 Partner Stock |
|
$13.3300 / $18.0400 | Buy Now |
DISTI #
20195067
|
Verical | Conn High Density PL 60 POS 1.27mm Solder ST Thru-Hole 60 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 57 |
|
$12.1800 / $12.6400 | Buy Now |
Part Details for 5-5175473-7
5-5175473-7 CAD Models
5-5175473-7 Part Data Attributes
|
5-5175473-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5175473-7
TE Connectivity
60 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |