-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9258
|
Newark | .050Cl, champ, r/Tang Plug,50Pos |Amp Te Connectivity 5-5175472-6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 | Buy Now |
DISTI #
5-5175472-6-ND
|
DigiKey | CONN BTB HD PLUG 50POS R/A SLDR Min Qty: 1000 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4709 | Buy Now |
DISTI #
5-5175472-6
|
Avnet Americas | Conn SCSI PL 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Trays (Alt: 5-5175472-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$9.4084 / $10.0409 | Buy Now |
DISTI #
571-5-5175472-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050CL CHAMP RA PLUG 50POS RoHS: Compliant | 0 |
|
$10.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$9.3100 | Buy Now |
DISTI #
AMP5-5175472-6
|
Heilind Electronics | .050CL,CHAMP,R/TANG PLUG, | Americas - 0 in Stock |
|
$11.6268 | Buy Now |
|
Onlinecomponents.com | 1.27 [.050] Series I, HD, FH and J Connectors RoHS: Compliant | 0 |
|
$10.1200 / $28.4600 | Buy Now |
DISTI #
AMP5-5175472-6
|
Interstate Connecting Components | .050CL,CHAMP,R/TANG PLUG, | 0 |
|
$11.6268 | Buy Now |
DISTI #
000000000001652462
|
Sager | Board to Board & Mezzanine Connectors .050CL CHAMP RA PLUG 50POS Min Qty: 100 | 0 |
|
$13.1800 | Buy Now |
DISTI #
5-5175472-6
|
Avnet Abacus | Conn SCSI PL 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port (Alt: 5-5175472-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-5175472-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5175472-6
TE Connectivity
50 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |