-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP SW,8 POSN, SEALED,"ON/OFF"
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H3149
|
Newark | Switch, Dip, 8 Position, Spst, Raised Rocker, No. Of Circuits:8Circuits, Switch Actuator Style:Rocker, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:-, Contact Current Dc Max:-, Pitch Spacing:2.54Mmrohs Compliant: No |Alcoswitch Te Connectivity 5-435640-3 Min Qty: 2352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 | Buy Now |
DISTI #
5-435640-3
|
Avnet Americas | Switch DIP OFF ON SPST 5 Raised Rocker PC Pins 2.54mm Thru-Hole - Bulk (Alt: 5-435640-3) RoHS: Compliant Min Qty: 2352 Package Multiple: 2352 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-435640-3
|
Mouser Electronics | DIP Switches / SIP Switches DIP SW 8 POSN SEALED ON/OFF RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
Onlinecomponents.com | DIP SW,8 POSN, SEALED,"ON/OFF" | 0 |
|
$1.4800 / $4.0500 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 8 SWITCHES, SPST, LATCHED, 1A, 40VDC, WIRE TERMINAL, THROUGH HOLE-RIGHT ANGLE | 1 |
|
$2.9960 | Buy Now |
DISTI #
TE Connectivity 5-435640-3
|
PEI Genesis | Slide Dip Switch 8 Switches | 0 |
|
Buy Now | |
|
Master Electronics | DIP SW,8 POSN, SEALED,"ON/OFF" | 0 |
|
$1.4800 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-435640-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-435640-3
TE Connectivity
DIP SW,8 POSN, SEALED,"ON/OFF"
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOP ROCKER | |
Body Breadth | 9.65 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 22.35 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 40 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |