Part Details for 5-435166-3 by TE Connectivity
Overview of 5-435166-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-435166-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-435166-3
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Rocker 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: 5-435166-3) RoHS: Not Compliant Min Qty: 2352 Package Multiple: 2352 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-54351663
|
Mouser Electronics | DIP Switches / SIP Switches SPST 8POS DIP SWITCH BLACK W/SEAL RoHS: Not Compliant | 0 |
|
$1.5500 / $1.6800 | Order Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 5-435166-3 | 18 |
|
$2.5575 / $3.4875 | Buy Now |
DISTI #
000000000000672250
|
Sager | DIP Switches / SIP Switches SPST 8POS DIP SWITCH BLACK W/SEAL | 0 |
|
Buy Now |
Part Details for 5-435166-3
5-435166-3 CAD Models
5-435166-3 Part Data Attributes
|
5-435166-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-435166-3
TE Connectivity
7000 DIP SW 8 POSN SEALED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.05 inch | |
Actuator Material | POLYESTER | |
Actuator Type | ROCKER | |
Body Breadth | 9.65 mm | |
Body Height | 7.37 mm | |
Body Length or Diameter | 22.35 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 7000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |
Alternate Parts for 5-435166-3
This table gives cross-reference parts and alternative options found for 5-435166-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-435166-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-435802-8 | RIGHT ANGLE DIP SW 7 P SEALED | TE Connectivity | 5-435166-3 vs 1-435802-8 |