Part Details for 5-406342-3 by Amphenol Communications Solutions
Overview of 5-406342-3 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94063-420HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
94063-427HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 27 Positions, 2.54mm (0.100in) Pitch. | |
94063-424HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 24 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 5-406342-3
5-406342-3 CAD Models
5-406342-3 Part Data Attributes
|
5-406342-3
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
5-406342-3
Amphenol Communications Solutions
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PACKAGED 500 PER CARTON | |
Body Breadth | 0.44 inch | |
Body Depth | 0.915 inch | |
Body Length | 0.464 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Insertion Force-Max | 35.584 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYCARBONATE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA,UL,VDE | |
Shell Finish | TIN LEAD | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 35.584 N |
Alternate Parts for 5-406342-3
This table gives cross-reference parts and alternative options found for 5-406342-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-406342-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5-569532-1 | TE Connectivity | Check for Price | 8 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | 5-406342-3 vs 5-569532-1 |
5-569532-2 | TE Connectivity | Check for Price | 8 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | 5-406342-3 vs 5-569532-2 |
5-406342-2 | Amphenol FCi | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | 5-406342-3 vs 5-406342-2 |
5-569532-3 | TE Connectivity | Check for Price | 8 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | 5-406342-3 vs 5-569532-3 |