There are no models available for this part yet.
Overview of 5-353303-5 by TE's AMP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for 5-353303-5 by TE's AMP
Part Data Attributes for 5-353303-5 by TE's AMP
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN LEAD
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 5-353303-5
This table gives cross-reference parts and alternative options found for 5-353303-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-353303-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50020-8105 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 5-353303-5 vs 50020-8105 |
S05B-ZFSS-2(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 5-353303-5 vs S05B-ZFSS-2(LF)(SN) |
S05B-CZHK-B-1(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 5-353303-5 vs S05B-CZHK-B-1(LF)(SN) |
353303-5 | CONNECTOR, 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 5-353303-5 vs 353303-5 |
S05B-ZFSS-2 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | 5-353303-5 vs S05B-ZFSS-2 |
S05B-CZHK-B-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | 5-353303-5 vs S05B-CZHK-B-1 |
S5B-ZR-3.4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | 5-353303-5 vs S5B-ZR-3.4 |
353303-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-353303-5 vs 353303-5 |