-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15POS.HD20 REC.ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2209
|
Newark | D-Sub Standard Connectors 15Pos.hd20 Rec.assy |Amp Te Connectivity 5-338314-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A104884-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
543 In Stock |
|
$3.8419 / $7.0600 | Buy Now |
DISTI #
5-338314-2
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 5-338314-2) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-338314-2
|
Mouser Electronics | D-Sub Standard Connectors 15POS.HD20 REC.ASSY RoHS: Compliant | 468 |
|
$4.4000 / $5.5100 | Buy Now |
|
Future Electronics | 15 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$4.1500 | Buy Now |
DISTI #
AMP5-338314-2
|
Heilind Electronics | 15POS.HD20 REC.ASSY | Americas - 0 in Stock |
|
$3.6699 / $4.5874 | Buy Now |
|
Onlinecomponents.com | 15POS.HD20 REC.ASSY RoHS: Compliant |
78 Partner Stock |
|
$3.5600 / $4.0800 | Buy Now |
DISTI #
53383142-TEC
|
TME | D-Sub Min Qty: 9 | 78 |
|
$4.6952 / $4.6970 | Buy Now |
DISTI #
AMP5-338314-2
|
Interstate Connecting Components | 15POS.HD20 REC.ASSY | 0 |
|
$3.6699 / $4.5874 | Buy Now |
DISTI #
000000000000937296
|
Sager | D-Sub Standard Connectors 15POS.HD20 REC.ASSY Min Qty: 45 | 0 |
|
$5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-338314-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-338314-2
TE Connectivity
15POS.HD20 REC.ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.488 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-338314-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-338314-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-448816-2 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle | TE Connectivity | 5-338314-2 vs 1-448816-2 |