Part Details for 5-316289-0 by TE's AMP
Overview of 5-316289-0 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 5-316289-0
5-316289-0 CAD Models
5-316289-0 Part Data Attributes
|
5-316289-0
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
5-316289-0
TE's AMP
50 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AMP-DURAGOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | 5-316365-0 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for 5-316289-0
This table gives cross-reference parts and alternative options found for 5-316289-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-316289-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-050K14E3E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 5-316289-0 vs KX14-050K14E3E |
KX14-50N11DE | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 5-316289-0 vs KX14-50N11DE |
KX14-50K2EE1000E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | 5-316289-0 vs KX14-50K2EE1000E |
K050ASX-050240G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | 5-316289-0 vs K050ASX-050240G |
1-746281-1 | 50 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, IDC, RECEPTACLE | TE's AMP | 5-316289-0 vs 1-746281-1 |
533693-4 | 50 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 5-316289-0 vs 533693-4 |
ERF8-025-05.0-L-DV-S-TR | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 5-316289-0 vs ERF8-025-05.0-L-DV-S-TR |
KX14-050K8DE | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 5-316289-0 vs KX14-050K8DE |
57404-10650 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 5-316289-0 vs 57404-10650 |
K080ASX-050415G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | 5-316289-0 vs K080ASX-050415G |