-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI CT SGL DIP V 9P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-292207-9-ND
|
DigiKey | MINI CT SGL DIP V 9P BLUE Min Qty: 10800 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5574 | Buy Now |
DISTI #
5-292207-9
|
Avnet Americas | - Trays (Alt: 5-292207-9) RoHS: Compliant Min Qty: 10800 Package Multiple: 5400 Lead time: 15 Weeks, 4 Days Container: Tray | 0 |
|
$0.3399 / $0.4606 | Buy Now |
DISTI #
571-5-292207-9
|
Mouser Electronics | Headers & Wire Housings MINI CT SGL DIP V 9P BLUE RoHS: Compliant | 0 |
|
$0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 5400 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$0.4720 | Buy Now |
DISTI #
AMP5-292207-9
|
Heilind Electronics | MINI CT SGL DIP V 9P BLUE | Americas - 0 in Stock |
|
$0.5890 / $0.5978 | Buy Now |
|
Onlinecomponents.com | MINI CT SGL DIP V 9P BLUE RoHS: Compliant | 0 |
|
$0.4972 / $1.3618 | Buy Now |
DISTI #
AMP5-292207-9
|
Interstate Connecting Components | MINI CT SGL DIP V 9P BLUE | 0 |
|
$0.5890 / $0.5978 | Buy Now |
DISTI #
000000000005603523
|
Sager | Headers & Wire Housings MINI CT SGL DIP V 9P BLUE Min Qty: 900 | 0 |
|
$0.6675 | Buy Now |
|
Master Electronics | MINI CT SGL DIP V 9P BLUE RoHS: Compliant | 0 |
|
$0.4972 / $1.3618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-292207-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-292207-9
TE Connectivity
MINI CT SGL DIP V 9P BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.33 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |