Part Details for 5-238011-2 by TE Connectivity
Overview of 5-238011-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-238011-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-5-238011-2-ND
|
DigiKey | BLOCK, CRIMPER SPACER Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$53.1500 | Buy Now |
DISTI #
5-238011-2-ND
|
DigiKey | BLOCK, CRIMPER SPACER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7300 | Buy Now |
DISTI #
5-238011-2
|
Avnet Americas | BLOCK, CRIMPER SPACER - Bulk (Alt: 5-238011-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 Factory Stock |
|
$22.4000 / $23.2560 | Buy Now |
DISTI #
571-5-238011-2
|
Mouser Electronics | Bench Top Tools BLOCK CRIMPER SPACER | 0 |
|
$31.2300 / $34.2300 | Order Now |
DISTI #
AMP5-238011-2
|
Heilind Electronics | BLOCK, CRIMPER SPACER | Americas - 0 in Stock |
|
$29.8507 / $37.7359 | Buy Now |
|
Onlinecomponents.com | 14 Factory Stock |
|
$26.6700 / $34.4800 | Buy Now | |
DISTI #
AMP5-238011-2
|
Interstate Connecting Components | BLOCK, CRIMPER SPACER | 0 |
|
$29.8507 / $37.7359 | Buy Now |
|
Powell Electronics | BLOCK, CRIMPER SPACER Min Qty: 1 | 9 |
|
$30.7700 | Buy Now |
DISTI #
000000000005373560
|
Sager | Bench Top Tools BLOCK CRIMPER SPACER Min Qty: 1 | 0 |
|
$27.7800 / $33.3300 | Buy Now |
DISTI #
5-238011-2
|
Avnet Abacus | (Alt: 5-238011-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |