There are no models available for this part yet.
Overview of 5-238005-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5-238005-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15H8276
|
Newark | Anvil |Amp Te Connectivity 5-238005-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now | |
DISTI #
3937-5-238005-6-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now | |
DISTI #
5-238005-6-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now | |
DISTI #
5-238005-6
|
Avnet Americas | ANVIL - Bulk (Alt: 5-238005-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now | |
DISTI #
571-5-238005-6
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL | 0 |
|
$204.3600 / $211.3400 | Order Now | |
DISTI #
AMP5-238005-6
|
Heilind Electronics | ANVIL | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now | |
Onlinecomponents.com | ANVIL | 0 |
|
$139.9400 / $205.9000 | Buy Now | ||
DISTI #
AMP5-238005-6
|
Interstate Connecting Components | ANVIL | 0 |
|
$152.4412 / $225.3969 | Buy Now | |
DISTI #
5-238005-6
|
Avnet Abacus | (Alt: 5-238005-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | ANVIL | 0 |
|
$139.9400 / $205.9000 | Buy Now |
CAD Models for 5-238005-6 by TE Connectivity
Part Data Attributes for 5-238005-6 by TE Connectivity
5-238005-6
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
5-238005-6TE ConnectivityVS
-