Part Details for 5-2368393-3 by TE Connectivity
Overview of 5-2368393-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 5-2368393-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5289
|
Newark | Automotive Housing, Rcpt, 39Pos, 36Vdc, Product Range:Leavyseal Series, Gender:Receptacle, No. Of Positions:39Positions, For Use With:Amp Mcp 2.8 Series Socket Contacts, Ip Rating:Ip67, Ip69K, Voltage Rating:36Vdc, Current Rating:25Arohs Compliant: Yes |Te Connectivity 5-2368393-3 RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4300 / $18.1300 | Buy Now |
DISTI #
1734-5-2368393-3-ND
|
DigiKey | 39POS,AMP MCP 2.8,REC HSG ASSY,S Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
24 In Stock |
|
$16.9134 / $23.5300 | Buy Now |
DISTI #
5-2368393-3
|
Avnet Americas | 39POS,AMP MCP 2.8,REC HSG ASSY,SLD,COD E - Bulk (Alt: 5-2368393-3) Min Qty: 220 Package Multiple: 44 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5903 / $10.3375 | Buy Now |
DISTI #
571-5-2368393-3
|
Mouser Electronics | Automotive Connectors 39POS,AMP MCP 2.8,REC HSG ASSY,SLD,COD E RoHS: Compliant | 0 |
|
$10.6600 / $12.4900 | Order Now |
DISTI #
74790467
|
RS | Receptacle, 39 Position, .21in Centerline, Sealable, Brown, COD E, Leavyseal | TE Connectivity 5-2368393-3 RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 220 Package Multiple: 44 Lead time: 3 Weeks Container: Box | 0Box |
|
$9.1000 | Buy Now |
DISTI #
AMP5-2368393-3
|
Heilind Electronics | 39POS,AMP MCP 2.8,REC HSG ASSY | Americas - 0 in Stock |
|
$10.7057 / $10.8655 | Buy Now |
|
Onlinecomponents.com | 39POS,AMP MCP 2.8,REC HSG ASSY,SLD,COD E RoHS: Compliant | 0 |
|
$9.0400 / $18.9300 | Buy Now |
DISTI #
AMP5-2368393-3
|
Interstate Connecting Components | 39POS,AMP MCP 2.8,REC HSG ASSY | 0 |
|
$10.7057 / $10.8655 | Buy Now |
DISTI #
000000000006331054
|
Sager | Automotive Connectors 39POS,AMP MCP 2.8,REC HSG ASSY,SLD,COD E Min Qty: 22 | 0 |
|
$12.1300 | Buy Now |
Part Details for 5-2368393-3
5-2368393-3 CAD Models
5-2368393-3 Part Data Attributes
|
5-2368393-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2368393-3
TE Connectivity
Combination Line Connector, 39 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.808 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 36 V | |
Reference Standard | LV | |
Terminal Pitch | 5.5 mm | |
Total Number of Contacts | 39 |