-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4540
|
Newark | E Stack Piano 4P G Short Seal T&r Pd Off |Amp Te Connectivity 5-2319764-7 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 1400 |
|
$2.1300 | Buy Now |
DISTI #
2266-5-2319764-7-ND
|
DigiKey | E STACK PIANO 4P G SHORT SEAL T& Min Qty: 40 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1400 In Stock |
|
$1.8400 / $1.9900 | Buy Now |
DISTI #
5-2319764-7
|
Avnet Americas | DIP Switch End Stackable Side Actuated Piano Actuator SPST 4 Position 25mA 24 VDC 8-Pin Surface Mount T/R - Tape and Reel (Alt: 5-2319764-7) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-5-2319764-7
|
Mouser Electronics | DIP Switches / SIP Switches E STACK PIANO 4P G SHRT SEAL T&R PD OFF RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
|
Onlinecomponents.com | E STACK PIANO 4P G SHORT SEAL T&R PD OFF RoHS: Compliant |
1400 Partner Stock |
|
$1.6500 / $3.6100 | Buy Now |
DISTI #
TE Connectivity 5-2319764-7
|
PEI Genesis | Piano Dip Switch, 4 Switches | 1400 |
|
Buy Now | |
DISTI #
000000000005648423
|
Sager | DIP Switches / SIP Switches E STACK PIANO 4P G SHRT SEAL T&R PD OFF | 0 |
|
Buy Now | |
DISTI #
5-2319764-7
|
IBS Electronics | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount Min Qty: 40 Package Multiple: 1 | 0 |
|
$1.8620 / $1.9370 | Buy Now |
|
Master Electronics | E STACK PIANO 4P G SHORT SEAL T&R PD OFF RoHS: Compliant |
1400 Partner Stock |
|
$1.6500 / $3.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2319764-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2319764-7
TE Connectivity
Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Body Height | 5 mm | |
Body Length or Diameter | 10.06 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Termination Type | WIRE |