There are no models available for this part yet.
Overview of 5-2308107-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5-2308107-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5-2308107-9
|
Avnet Americas | Conn DDR4 DIMM SKT 288 POS 0.85mm Solder ST Through Hole Tray - Trays (Alt: 5-2308107-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 400 Container: Tray | 0 |
|
$1.4460 / $1.5837 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 400 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$1.3600 | Buy Now | ||
DISTI #
AMP5-2308107-9
|
Heilind Electronics | DDR4 DIMM 288 PIN TH TYPE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | DDR4 DIMM 288 PIN TH TYPE RoHS: Compliant | 0 |
|
$1.4500 / $4.2700 | Buy Now | ||
DISTI #
AMP5-2308107-9
|
Interstate Connecting Components | DDR4 DIMM 288 PIN TH TYPE | 0 |
|
Buy Now | ||
Master Electronics | DDR4 DIMM 288 PIN TH TYPE RoHS: Compliant | 0 |
|
$1.4500 / $4.2700 | Buy Now |
CAD Models for 5-2308107-9 by TE Connectivity
Part Data Attributes for 5-2308107-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
8 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Board Mounting Option
|
BOARD LOCK
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
.75A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
0.75 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.85 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
288
|
UL Flammability Code
|
94V-0
|