-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,STR,SIZE 8,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9137
|
Newark | D-Sub Contacts Skt Rg-142/400/B9246 |Amp Te Connectivity 5-228596-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$22.9800 | Buy Now |
DISTI #
51R4323
|
Newark | Socket, str, size 8,amplimite |Amp Te Connectivity 5-228596-4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2000 / $20.8300 | Buy Now |
DISTI #
2266-5-228596-4-ND
|
DigiKey | CONN D-SUB SCKT COAX CABLE CRIMP Min Qty: 4 Lead time: 38 Weeks Container: Box MARKETPLACE PRODUCT |
164 In Stock |
|
$22.6800 / $23.9900 | Buy Now |
DISTI #
A34791-ND
|
DigiKey | CONN D-SUB SCKT COAX CABLE CRIMP Min Qty: 4 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-228596-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 5-228596-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-228596-4
|
Mouser Electronics | D-Sub Contacts SKT RG-142/400/B9246 RoHS: Compliant | 0 |
|
$21.0700 | Order Now |
DISTI #
71999089
|
RS | Connector, D-Sub, Socket, Str, Size 8,AMPLIMITE | TE Connectivity 5-228596-4 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8600 / $28.7200 | RFQ |
|
Onlinecomponents.com | SOCKET,STR,SIZE 8,AMPLIMITE RoHS: Compliant |
164 Partner Stock |
|
$22.5200 / $26.0400 | Buy Now |
DISTI #
24335970
|
Verical | Contact SKT 8 Size Crimp ST Cable Mount 12-14AWG Package RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 164 |
|
$21.2700 / $22.5000 | Buy Now |
DISTI #
TE Connectivity 5-228596-4
|
PEI Genesis | SOCKET,STR,SIZE 8,AMPLIMITE | 164 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-228596-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-228596-4
TE Connectivity
SOCKET,STR,SIZE 8,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CABLE TYPE: RG 142B,RG 400, RG 58A | |
Assembly Item Name | CONTACT | |
Cable Types | BELDEN 9246, RG 142, RG 142A | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |