Datasheets
5-2267261-5 by: TE Connectivity

Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle

Part Details for 5-2267261-5 by TE Connectivity

Overview of 5-2267261-5 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5-2267261-5

Part # Distributor Description Stock Price Buy
DISTI # 16AM4132
Newark Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, Solder Terminal, Black Insulator |Amp Te Connectivity 5-2267261-5 RoHS: Not Compliant Min Qty: 530 Package Multiple: 1 Date Code: 0 Container: Reel 1060
  • 530 $7.6200
  • 1,060 $7.5500
  • 2,120 $7.4800
$7.4800 / $7.6200 Buy Now
DISTI # 17-5-2267261-5TR-ND
DigiKey 50 50/50 GRID TH/PIP RCPT VC LF Min Qty: 1060 Lead time: 35 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,060 $7.4373
$7.4373 Buy Now
DISTI # 5-2267261-5
Avnet Americas Connector Socket Strip Receptacle 50 Position 1.27mm Solder Straight Through Hole T/R - Tape and Reel (Alt: 5-2267261-5) Min Qty: 1060 Package Multiple: 1060 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 1,060 $6.4881
  • 2,120 $6.2701
  • 3,180 $5.8782
  • 5,300 $5.3326
  • 10,600 $5.1385
$5.1385 / $6.4881 Buy Now
DISTI # 571-5-2267261-5
Mouser Electronics Board to Board & Mezzanine Connectors 50 50/50 GRID TH/PiP RCPT VC LF RoHS: Compliant 0
  • 1,060 $7.6700
$7.6700 Order Now
DISTI # 72047480
RS Connector, AMPMODU, 50 50/50 Grid Th/Pip Rcpt Vc Lf | TE Connectivity 5-2267261-5 RoHS: Not Compliant Min Qty: 1060 Package Multiple: 1 Container: Bulk 0
  • 1,060 $7.4000
  • 2,120 $7.1900
$7.1900 / $7.4000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1060 Package Multiple: 530 Lead time: 33 Weeks Container: Reel 0
Reel
  • 1,060 $5.7700
$5.7700 Buy Now
DISTI # AMP5-2267261-5
Heilind Electronics 50 50/50 GRID TH/PIP RCPT VC L Americas - 0 in Stock
  • 1,060 $7.2037
$7.2037 Buy Now
Onlinecomponents.com 50 50/50 GRID TH/PiP RCPT VC LF RoHS: Compliant 1060 Partner Stock
  • 5 $13.1800
  • 50 $8.5100
  • 100 $8.2500
  • 265 $8.0000
  • 530 $7.8700
  • 795 $7.7600
  • 1,060 $7.6400
$7.6400 / $13.1800 Buy Now
DISTI # 71261348
Verical Board-to-Board Headers and Receptacles RoHS: Compliant Min Qty: 530 Package Multiple: 530 Americas - 1060
  • 530 $6.6300
  • 1,060 $6.4900
$6.4900 / $6.6300 Buy Now
DISTI # 522672615-TEC-0
TME 5-2267261-5 1060
Buy Now
DISTI # AMP5-2267261-5
Interstate Connecting Components 50 50/50 GRID TH/PIP RCPT VC L 0
  • 1,060 $7.2037
$7.2037 Buy Now
DISTI # 000000000006082402
Sager Board to Board & Mezzanine Connectors 50 50/50 GRID TH/PiP RCPT VC LF Min Qty: 530 0
  • 530 $8.1600
$8.1600 Buy Now
Chip 1 Exchange INSTOCK 1378
RFQ
Master Electronics 50 50/50 GRID TH/PiP RCPT VC LF RoHS: Compliant 1060 Partner Stock
  • 5 $13.1800
  • 50 $8.5100
  • 100 $8.2500
  • 265 $8.0000
  • 530 $7.8700
  • 795 $7.7600
  • 1,060 $7.6400
$7.6400 / $13.1800 Buy Now

Part Details for 5-2267261-5

5-2267261-5 Part Data Attributes

5-2267261-5 TE Connectivity
Buy Now Datasheet
Compare Parts:
5-2267261-5 TE Connectivity Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 15 Weeks
Samacsys Manufacturer TE Connectivity
Body Breadth 0.12 inch
Body Depth 0.19 inch
Body Length 1.27 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 16 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 300VAC V
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mains Connector Rating .5A
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 0.5 A
Reference Standard CSA, LR, U
Terminal Length 0.088 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 50

Alternate Parts for 5-2267261-5

This table gives cross-reference parts and alternative options found for 5-2267261-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-2267261-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2267254-5 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle TE Connectivity 5-2267261-5 vs 2267254-5
QT81050A-1111-8F Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE Foxconn 5-2267261-5 vs QT81050A-1111-8F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-2267261-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-2267261-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-2267261-5 would you like to use for your alert(s)?
  • Please alert me when 5-2267261-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-2267261-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-2267261-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-2267261-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-2267261-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-2267261-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: