-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2267261-3
|
Avnet Americas | Connector Socket Strip Receptacle 30 Position 1.27mm Solder Straight Through Hole T/R - Tape and Reel (Alt: 5-2267261-3) Min Qty: 1590 Package Multiple: 530 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$4.1835 | Buy Now |
DISTI #
571-5-2267261-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30 50/50 GRID TH/Pi P RCPT VC LF | 0 |
|
$5.3200 | Order Now |
DISTI #
72048421
|
RS | Connector, AMPMODU, 30 50/50 Grid Th/Pip Rcpt Vc Lf | TE Connectivity 5-2267261-3 RoHS: Not Compliant Min Qty: 1590 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5300 / $5.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1590 Package Multiple: 530 Container: Reel | 0Reel |
|
$4.4300 | Buy Now |
DISTI #
AMP5-2267261-3
|
Heilind Electronics | 30 50/50 GRID TH/PIP RCPT VC L | Americas - 0 in Stock |
|
$5.5325 | Buy Now |
|
Onlinecomponents.com | 30 50/50 GRID TH/PiP RCPT VC LF RoHS: Compliant |
1590 Partner Stock |
|
$5.5200 / $9.5700 | Buy Now |
DISTI #
71210985
|
Verical | Board-to-Board Headers and Receptacles RoHS: Compliant Min Qty: 530 Package Multiple: 530 | Americas - 1590 |
|
$4.9800 / $5.0900 | Buy Now |
DISTI #
522672613-TEC-0
|
TME | 5-2267261-3 Min Qty: 530 | 1590 |
|
$4.9277 | Buy Now |
DISTI #
AMP5-2267261-3
|
Interstate Connecting Components | 30 50/50 GRID TH/PIP RCPT VC L | 0 |
|
$5.5325 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2067 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2267261-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2267261-3
TE Connectivity
Board Connector, 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.12 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.77 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 16 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 0.088 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER |