-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM4129
|
Newark | Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, Solder Terminal, Black Insulator |Amp Te Connectivity 5-2267261-2 RoHS: Not Compliant Min Qty: 530 Package Multiple: 1 Date Code: 0 Container: Reel | 2120 |
|
$4.8600 / $5.5800 | Buy Now |
DISTI #
17-5-2267261-2TR-ND
|
DigiKey | 20 50/50 GRID TH/PIP RCPT VC LF Min Qty: 2120 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3385 | Buy Now |
DISTI #
5-2267261-2
|
Avnet Americas | Connector Socket Strip Receptacle 20 Position 1.27mm Solder Straight Through Hole T/R - Tape and Reel (Alt: 5-2267261-2) Min Qty: 2120 Package Multiple: 530 Container: Reel | 0 |
|
$3.3526 / $4.2331 | Buy Now |
DISTI #
571-5-2267261-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20 50/50 GRID TH/PiP RCPT VC LF RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
DISTI #
72050501
|
RS | Connector, AMPMODU, 20 50/50 Grid Th/Pip Rcpt Vc Lf | TE Connectivity 5-2267261-2 RoHS: Not Compliant Min Qty: 2120 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6600 / $4.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2120 Package Multiple: 530 Container: Reel | 0Reel |
|
$3.7700 | Buy Now |
DISTI #
AMP5-2267261-2
|
Heilind Electronics | 20 50/50 GRID TH/PIP RCPT VC L | Americas - 0 in Stock |
|
$4.7000 | Buy Now |
|
Onlinecomponents.com | 20 50/50 GRID TH/PiP RCPT VC LF RoHS: Compliant |
2120 Partner Stock |
|
$4.7500 / $8.2000 | Buy Now |
DISTI #
71211222
|
Verical | Board-to-Board Headers and Receptacles RoHS: Compliant Min Qty: 530 Package Multiple: 530 | Americas - 2120 |
|
$4.2400 / $4.3200 | Buy Now |
DISTI #
522672612-TEC
|
TME | 5-2267261-2 | 2120 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2267261-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2267261-2
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.12 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 16 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.088 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for 5-2267261-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-2267261-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52465-2029 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Molex | 5-2267261-2 vs 52465-2029 |
2267261-2 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-2267261-2 vs 2267261-2 |