Part Details for 5-2267256-3 by TE Connectivity
Overview of 5-2267256-3 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2267256-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0256
|
Newark | Connectors 30 50/50 Hdr Drst Th.390 Sn |Amp Te Connectivity 5-2267256-3 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $9.9100 | Buy Now |
DISTI #
2266-5-2267256-3-ND
|
DigiKey | 30 50/50 HDR DRST TH.390 SN Min Qty: 24 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
2880 In Stock |
|
$4.3400 / $6.3400 | Buy Now |
DISTI #
17-5-2267256-3-ND
|
DigiKey | 30 50/50 HDR DRST TH.390 SN Min Qty: 600 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1161 | Buy Now |
DISTI #
5-2267256-3
|
Avnet Americas | Connector Shrouded Header 30 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 5-2267256-3) Min Qty: 600 Package Multiple: 120 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$3.1833 / $4.7794 | Buy Now |
DISTI #
571-5-2267256-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30 50/50 HDR DRST TH.390 SN | 0 |
|
$6.3400 | Order Now |
DISTI #
72054009
|
RS | Connector, AMPMODU, 30 50/50 Hdr Drst Th.390 Sn | TE Connectivity 5-2267256-3 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1200 / $6.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 24 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$4.8900 | Buy Now |
DISTI #
AMP5-2267256-3
|
Heilind Electronics | 30 50/50 HDR DRST TH.390 SN | Americas - 0 in Stock |
|
$4.5817 / $6.2030 | Buy Now |
|
Onlinecomponents.com | Grid Thru Hole For Vertical Dual Row Headers And Receptacles RoHS: Compliant |
2880 Partner Stock |
|
$6.0100 / $10.3100 | Buy Now |
DISTI #
54311475
|
Verical | Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Americas - 2880 |
|
$4.0700 / $5.9500 | Buy Now |