There are no models available for this part yet.
Overview of 5-2267256-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5-2267256-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ0254
|
Newark | Connectors 10 50/50 Hdr Drst Th .390 Sn |Amp Te Connectivity 5-2267256-1 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $5.2900 | Buy Now | |
DISTI #
2266-5-2267256-1-ND
|
DigiKey | 10 50/50 HDR DRST TH.390 SN Min Qty: 56 Lead time: 35 Weeks Container: Tube MARKETPLACE PRODUCT |
3472 In Stock |
|
$3.9300 | Buy Now | |
DISTI #
17-5-2267256-1-ND
|
DigiKey | 10 50/50 HDR DRST TH.390 SN Min Qty: 56 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5045 | Buy Now | |
DISTI #
5-2267256-1
|
Avnet Americas | Connector Shrouded Header 10 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 5-2267256-1) Min Qty: 840 Package Multiple: 56 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$3.0842 | Buy Now | |
DISTI #
571-5-2267256-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10 50/50 HDR DRST TH .390 SN | 0 |
|
$3.5000 | Order Now | |
DISTI #
72056197
|
RS | Connector, AMPMODU, 10 50/50 Hdr Drst Th.390 Sn | TE Connectivity 5-2267256-1 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7600 / $3.8600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 56 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$3.0300 | Buy Now | ||
DISTI #
AMP5-2267256-1
|
Heilind Electronics | 10 50/50 HDR DRST TH.390 SN | Americas - 0 in Stock |
|
$2.8335 / $3.8362 | Buy Now | |
Onlinecomponents.com | Grid Thru Hole For Vertical Dual Row Headers And Receptacles RoHS: Compliant |
3472 Partner Stock |
|
$3.4900 / $4.2200 | Buy Now | ||
DISTI #
53124029
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Americas - 3472 |
|
$2.5200 / $3.6800 | Buy Now |