Part Details for 5-2267255-1 by TE Connectivity
Overview of 5-2267255-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2267255-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0249
|
Newark | Connectors 10 50/50 Hdr Drst Th.320 Sn |Amp Te Connectivity 5-2267255-1 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 | Buy Now |
DISTI #
2266-5-2267255-1-ND
|
DigiKey | 10 50/50 HDR DRST TH.320 SN Min Qty: 56 Lead time: 35 Weeks Container: Tube MARKETPLACE PRODUCT |
36482 In Stock |
|
$2.7000 / $4.2700 | Buy Now |
DISTI #
17-5-2267255-1-ND
|
DigiKey | 10 50/50 HDR DRST TH.320 SN Min Qty: 56 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7969 | Buy Now |
DISTI #
5-2267255-1
|
Avnet Americas | Connector Shrouded Header 10 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 5-2267255-1) Min Qty: 840 Package Multiple: 280 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.1403 / $3.2134 | Buy Now |
DISTI #
571-5-2267255-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10 50/50 HDR DRST TH.320 SN RoHS: Compliant | 0 |
|
$3.9400 | Order Now |
DISTI #
72056196
|
RS | Connector, AMPMODU, 10 50/50 Hdr Drst Th.320 Sn | TE Connectivity 5-2267255-1 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1100 / $4.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 56 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$3.2900 | Buy Now |
DISTI #
AMP5-2267255-1
|
Heilind Electronics | 10 50/50 HDR DRST TH.320 SN | Americas - 0 in Stock |
|
$3.0805 / $4.1705 | Buy Now |
|
Onlinecomponents.com | Conn Vertical Header THT RoHS: Compliant |
36482 Partner Stock |
|
$3.7900 / $4.5800 | Buy Now |
DISTI #
53119672
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Americas - 36456 |
|
$2.5300 / $4.0000 | Buy Now |