-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-2232266-6) PTL 2X6 PLUG HSG GLW WIRE KEY A DGR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5545
|
Newark | Power To The Board 2X6 Plug Dgr Housing Key A |Amp Te Connectivity 5-2232266-6 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8030 | Buy Now |
DISTI #
99X5152
|
Newark | Ptl 2X6 Plug Hsg Glw Wire Key A Dgr |Te Connectivity 5-2232266-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5540 / $0.6330 | Buy Now |
DISTI #
A118815-ND
|
DigiKey | CONN PLUG HSG 12POS 6.00MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
62 In Stock |
|
$0.5432 / $0.9500 | Buy Now |
DISTI #
5-2232266-6
|
Avnet Americas | Conn Housing PL 12 POS 6mm ST Cable Mount (Alt: 5-2232266-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 4 Days | 5000 Factory Stock |
|
$0.4904 / $0.5537 | Buy Now |
DISTI #
571-5-2232266-6
|
Mouser Electronics | Power to the Board 2x6 plug dgr housing Key A RoHS: Compliant | 723 |
|
$0.5430 / $0.9500 | Buy Now |
|
Future Electronics | 12 Position 2 Row (2 x 6) 6 mm Wire-to-Wire Power Triple Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.5200 / $0.5650 | Buy Now |
|
Future Electronics | 12 Position 2 Row (2 x 6) 6 mm Wire-to-Wire Power Triple Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.5200 / $0.5650 | Buy Now |
DISTI #
AMP5-2232266-6
|
Heilind Electronics | PTL 2X6 PLUG HSG GLW WIRE KEY | Americas - 0 in Stock |
|
$0.5702 / $0.6084 | Buy Now |
|
Onlinecomponents.com | PTL 2X6 PLUG HSG GLW WIRE KEY A DGR RoHS: Compliant | 5000 Factory Stock |
|
$0.5670 / $1.1590 | Buy Now |
DISTI #
73590610
|
Verical | Conn Housing PL 12 POS 6mm Crimp ST Cable Mount Dark Gray Carton RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 29000 |
|
$0.5418 / $0.6592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2232266-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2232266-6
TE Connectivity
(5-2232266-6) PTL 2X6 PLUG HSG GLW WIRE KEY A DGR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.965 inch | |
Body Depth | 0.902 inch | |
Body Length | 1.563 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.319 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |