5-2232265-4
TE Connectivity
Description: (5-2232265-4) PTL 1X4 PLUG HSG GLW WIRE KEY A DGR

Overview of 5-2232265-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for 5-2232265-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99X5147
Newark Ptl 1X4 Plug Hsg Glw Wire Key A Dgr |Te Connectivity 5-2232265-4 Min Qty: 20400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.3990
$0.3990 Buy Now
DISTI # 76AC8051
Newark Power To The Board 1X4 Plug Housing Dgr Key A |Amp Te Connectivity 5-2232265-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.5640
  • 10 $0.5490
$0.5490 / $0.5640 Buy Now
DISTI # A118785-ND
DigiKey CONN PLUG HSG 4POS 6.00MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk 19384
In Stock
  • 1 $0.7000
  • 10 $0.6750
  • 25 $0.6720
  • 50 $0.6494
  • 200 $0.5445
  • 400 $0.5104
  • 600 $0.4821
  • 1,000 $0.4225
  • 2,600 $0.3999
$0.3999 / $0.7000 Buy Now
DISTI # 5-2232265-4
Avnet Americas AMP5-2232265-4 - Bulk (Alt: 5-2232265-4) RoHS: Compliant Min Qty: 20400 Package Multiple: 1200 Lead time: 19 Weeks, 3 Days Container: Bulk 0
  • 20,400 $0.3720
$0.3720 Buy Now
DISTI # 571-5-2232265-4
Mouser Electronics Power to the Board 1x4 plug housing dgr Key A RoHS: Compliant 16367
  • 1 $0.6700
  • 10 $0.6020
  • 100 $0.5110
  • 600 $0.4700
  • 1,000 $0.4170
  • 2,600 $0.3950
  • 5,000 $0.3840
  • 10,000 $0.3770
$0.3770 / $0.6700 Buy Now
Future Electronics 4 Position 1 Row (1 x 4) 6 mm Wire-to-Wire Power Triple Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1200 Lead time: 17 Weeks Container: Box 0
Box
  • 1,200 $0.4000
  • 2,400 $0.3900
  • 3,600 $0.3850
  • 4,800 $0.3850
  • 6,000 $0.3700
$0.3700 / $0.4000 Buy Now
Future Electronics 4 Position 1 Row (1 x 4) 6 mm Wire-to-Wire Power Triple Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1200 Lead time: 17 Weeks Container: Box 0
Box
  • 1,200 $0.4000
  • 2,400 $0.3900
  • 3,600 $0.3850
  • 4,800 $0.3850
  • 6,000 $0.3700
$0.3700 / $0.4000 Buy Now
DISTI # AMP5-2232265-4
Heilind Electronics PTL 1X4 PLUG HSG GLW WIRE KEY Americas - 0 in Stock
  • 20,400 $0.4129
$0.4129 Buy Now
DISTI # DCH5-2232265-4
Heilind Electronics PTL 1X4 PLUG HSG GLW WIRE KEY Americas - 0 in Stock
Buy Now
Onlinecomponents.com PTL 1X4 PLUG HSG GLW WIRE KEY A DGR RoHS: Compliant 9400 In Stock
  • 200 $0.4756
  • 600 $0.4343
  • 1,000 $0.4049
  • 2,600 $0.3805
  • 5,000 $0.3707
  • 7,600 $0.3688
  • 10,000 $0.3639
  • 15,000 $0.3621
$0.3621 / $0.4756 Buy Now
DISTI # 76920866
Verical Conn Housing PL 4 POS 6mm Crimp ST Cable Mount Dark Gray Carton RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2342 Americas - 9400
  • 200 $0.6183
$0.6183 Buy Now
DISTI # 5-2232265-4
TTI Power to the Board 1x4 plug housing dgr Key A Min Qty: 200 Package Multiple: 200 Container: Each Americas - 28200
In Stock
  • 200 $0.4800
  • 400 $0.4710
  • 600 $0.4340
  • 1,000 $0.4050
  • 2,600 $0.3810
  • 5,000 $0.3730
  • 10,000 $0.3660
$0.3660 / $0.4800 Buy Now
DISTI # DCH5-2232265-4
Interstate Connecting Components PTL 1X4 PLUG HSG GLW WIRE KEY 0
Buy Now
DISTI # AMP5-2232265-4
Interstate Connecting Components PTL 1X4 PLUG HSG GLW WIRE KEY 0
  • 20,400 $0.4129
$0.4129 Buy Now
DISTI # 5-2232265-4
Avnet Abacus AMP5-2232265-4 (Alt: 5-2232265-4) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-2232265-4
Avnet Abacus AMP5-2232265-4 (Alt: 5-2232265-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-2232265-4
IBS Electronics 4 Position 1 Row (1 x 4) 6 mm Wire-to-Wire Power Triple Lock Plug Housing Min Qty: 10200 Package Multiple: 1 0
  • 10,200 $0.4440
$0.4440 Buy Now
Master Electronics PTL 1X4 PLUG HSG GLW WIRE KEY A DGR RoHS: Compliant 9400 In Stock
  • 200 $0.4756
  • 600 $0.4343
  • 1,000 $0.4049
  • 2,600 $0.3805
  • 5,000 $0.3707
  • 7,600 $0.3688
  • 10,000 $0.3639
  • 15,000 $0.3621
$0.3621 / $0.4756 Buy Now

CAD Models for 5-2232265-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-2232265-4 by TE Connectivity

5-2232265-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.642 inch
Body Depth
0.642 inch
Body Length
1.091 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
140 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
Rated Voltage
600 V
Reference Standard
UL, VDE
Terminal Pitch
6 mm
Termination Type
CRIMP
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-2232265-4
    TE Connectivity
    (5-2232265-4) PTL 1X4 PLUG HSG GLW WIRE KEY A DGR
    VS

Related Parts for 5-2232265-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-2232265-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-2232265-4 by TE Connectivity

  • Please alert me when 5-2232265-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5-2232265-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-2232265-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5-2232265-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-2232265-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-2232265-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: