5-2213818-3
TE Connectivity
Description: Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 5.1N, 6 PCB Hole Cnt, Solder Terminal, Panel Mount

Overview of 5-2213818-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5-2213818-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 42AJ4529
Newark Tactile Sw 6X6 Ill Tact Tht 520Gf Li Soft Orange |Amp Te Connectivity 5-2213818-3 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk 225
  • 50 $1.9800
  • 100 $1.7700
  • 500 $1.5400
$1.5400 / $1.9800 Buy Now
DISTI # 5-2213818-3
Avnet Americas 6X6 ILL TACT THT 520GF LI SOFT ORANGE - Rail/Tube (Alt: 5-2213818-3) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 9 Weeks, 2 Days Container: Tube 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 75 Lead time: 9 Weeks Container: Tube 0
Tube
  • 1,050 $1.0300
$1.0300 Buy Now
DISTI # AMP5-2213818-3
Heilind Electronics 6X6 ILL TACT THT 520GF LI SOFT Americas - 0 in Stock
  • 1,050 $1.2368
  • 1,275 $1.2183
  • 6,150 $1.2004
$1.2004 / $1.2368 Buy Now
Onlinecomponents.com 6X6 ILL TACT THT 520GF LI SOFT ORANGE RoHS: Compliant 225 Partner Stock
  • 25 $1.9700
  • 50 $1.6800
  • 100 $1.4600
  • 263 $1.4000
  • 525 $1.2300
  • 788 $1.2200
  • 1,050 $1.0900
$1.0900 / $1.9700 Buy Now
DISTI # 42797360
Verical Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 200000Cycles 5.1N Thru-Hole RoHS: Compliant Min Qty: 75 Package Multiple: 75 Americas - 225
  • 75 $1.2700
$1.2700 Buy Now
DISTI # 5-2213818-3
TME Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, LED, 5.1N Min Qty: 1050 0
  • 1,050 $1.3300
$1.3300 RFQ
DISTI # AMP5-2213818-3
Interstate Connecting Components 6X6 ILL TACT THT 520GF LI SOFT 0
  • 1,050 $1.2368
  • 1,275 $1.2183
  • 6,150 $1.2004
$1.2004 / $1.2368 Buy Now
DISTI # 000000000005525892
Sager Tactile Switches 6X6 ILL TACT THT 520GF LI SOFT ORANGE Min Qty: 1050 0
  • 1,050 $1.2200
  • 1,200 $1.1900
  • 2,475 $1.1400
  • 6,150 $1.1100
  • 13,050 $1.0000
$1.0000 / $1.2200 Buy Now
DISTI # C1S757107249590
Chip1Stop Tactile Switch RoHS: Compliant 225
  • 1,050 $1.4900
$1.4900 Buy Now
Master Electronics 6X6 ILL TACT THT 520GF LI SOFT ORANGE RoHS: Compliant 225 Partner Stock
  • 25 $1.9700
  • 50 $1.6800
  • 100 $1.4600
  • 263 $1.4000
  • 525 $1.2300
  • 788 $1.2200
  • 1,050 $1.0900
$1.0900 / $1.9700 Buy Now

CAD Models for 5-2213818-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-2213818-3 by TE Connectivity

5-2213818-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Actuator Color
BROWN
Actuator Material
PA9T/THERMOPLASTIC
Actuator Travel
0.2 mm
Actuator Type
RECTANGULAR TYPE
Body Breadth
6.1 mm
Body Color
BLACK
Body Height
4.8 mm
Body Length or Diameter
6.1 mm
Center Contact Material
STAINLESS STEEL
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Function
OFF-(ON)
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
200000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Housing Material
THERMOPLASTIC
Illumination
ORANGE LED
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Number of Switches
1
Operating Force-Max
5.1 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
6
Packing Method
BOX; TUBE
Solderability
WAVE
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Length
0.138 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. 5-2213818-3
    TE Connectivity
    Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 5.1N, 6 PCB Hole Cnt, Solder Terminal, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-2213818-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-2213818-3 by TE Connectivity

  • Please alert me when 5-2213818-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-2213818-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-2213818-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-2213818-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-2213818-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-2213818-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: