-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MALE ASM, 1 POS, VERT, PCB, KEY C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM8523
|
Newark | Male Asm, 1 Pos, Vert, Pcb, Key C |Amp Te Connectivity 5-2203452-3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$3.5500 / $4.3200 | Buy Now |
|
Onlinecomponents.com | MALE ASM, 1 POS, VERT, PCB, KEY C RoHS: Compliant |
1500 Partner Stock |
|
$0 | Buy Now |
DISTI #
77343851
|
Verical | MALE ASM, 1 POS, VERT, PCB, KEY C RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 2100 |
|
$3.8904 / $4.7442 | Buy Now |
DISTI #
82396114
|
Verical | MALE ASM, 1 POS, VERT, PCB, KEY C RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 1500 |
|
$3.0900 / $3.2700 | Buy Now |
DISTI #
5-2203452-3
|
IBS Electronics | Male Asm, 1 Pos, Vert, Pcb, Key C Min Qty: 231 Package Multiple: 1 | 3600 |
|
$3.4865 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4680 |
|
RFQ | |
DISTI #
C1S114415664884
|
Chip1Stop | Connector RF | 2100 |
|
$3.0200 / $3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2203452-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2203452-3
TE Connectivity
MALE ASM, 1 POS, VERT, PCB, KEY C
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.295 inch | |
Body Depth | 0.45 inch | |
Body Length | 0.543 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 24 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insertion Loss | 0.45 dB | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.093 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.6 |