Part Details for 5-2176687-4 by TE Connectivity
Overview of 5-2176687-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2176687-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-5-2176687-4TR-ND
|
DigiKey | MELF SMA-Q 511K 1% 50PPM 0102 0. Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0798 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0668 | Buy Now |
DISTI #
AMP5-2176687-4
|
Heilind Electronics | MELF SMA-Q 511K 1% 50PPM 0102 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0517 / $0.0809 | Buy Now |
DISTI #
AMP5-2176687-4
|
Interstate Connecting Components | MELF SMA-Q 511K 1% 50PPM 0102 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0517 / $0.0809 | Buy Now |