Part Details for 5-2176482-8 by TE Connectivity
Overview of 5-2176482-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2176482-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2176482-8
|
Avnet Americas | Resistor Precision Thin Film 0805 200 Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 5-2176482-8) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.4909 / $0.5376 | Buy Now |
DISTI #
279-5-2176482-8
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 200R 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.4870 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4880 | Buy Now |
DISTI #
AMP5-2176482-8
|
Heilind Electronics | RA73F 2A 200R 0.1% 5K RL | Americas - 0 in Stock |
|
$0.5730 / $0.5815 | Buy Now |
|
Onlinecomponents.com | RA73F 2A 200R 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.4836 / $1.0130 | Buy Now |
DISTI #
AMP5-2176482-8
|
Interstate Connecting Components | RA73F 2A 200R 0.1% 5K RL | 0 |
|
$0.5730 / $0.5815 | Buy Now |
DISTI #
5-2176482-8
|
Avnet Abacus | (Alt: 5-2176482-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 2A 200R 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.4836 / $1.0130 | Buy Now |
Part Details for 5-2176482-8
5-2176482-8 CAD Models
5-2176482-8 Part Data Attributes
|
5-2176482-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2176482-8
TE Connectivity
Fixed Resistor, Thin Film, 1W, 0.1% +/-Tol, 25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |