Part Details for 5-2176460-9 by TE Connectivity
Overview of 5-2176460-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2176460-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2176460-9
|
Avnet Americas | Resistor Metal Film 300K Ohm 5% 7W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 5-2176460-9) Min Qty: 1200 Package Multiple: 300 Lead time: 36 Weeks, 2 Days Container: Reel | 0 |
|
$1.0743 / $1.2130 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 300 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
AMP5-2176460-9
|
Heilind Electronics | SMF 7W 300K 5% TAPED | Americas - 0 in Stock |
|
$1.2741 / $1.2931 | Buy Now |
|
Onlinecomponents.com | SMF 7W 300K 5% Taped RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |
DISTI #
AMP5-2176460-9
|
Interstate Connecting Components | SMF 7W 300K 5% TAPED | 0 |
|
$1.2741 / $1.2931 | Buy Now |
DISTI #
000000000006192619
|
Sager | Thin Film Resistors - SMD SMF 7W 300K 5% Taped Min Qty: 300 | 0 |
|
$1.4400 | Buy Now |
|
Master Electronics | SMF 7W 300K 5% Taped RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |
Part Details for 5-2176460-9
5-2176460-9 CAD Models
5-2176460-9 Part Data Attributes
|
5-2176460-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2176460-9
TE Connectivity
Fixed Resistor, Metal Film, 7W, 300000ohm, 750V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 9137
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 23mm x 9.5mm x 9.6mm | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 20 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 9137 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for 5-2176460-9
This table gives cross-reference parts and alternative options found for 5-2176460-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-2176460-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF7300KJT | Fixed Resistor, Metal Film, 7W, 300000ohm, 750V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 9137 | TE Connectivity | 5-2176460-9 vs SMF7300KJT |