-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2176405-3
|
Avnet Americas | SMD Chip Resistor, 5.6 MOhm, ? 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 5-2176405-3) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.4202 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4730 | Buy Now |
DISTI #
AMP5-2176405-3
|
Heilind Electronics | 3550 5M6 5% | Americas - 0 in Stock |
|
$0.5557 / $0.5725 | Buy Now |
|
Onlinecomponents.com | 3550 5M6 5% RoHS: Compliant | 0 |
|
$0.4710 / $0.5640 | Buy Now |
DISTI #
AMP5-2176405-3
|
Interstate Connecting Components | 3550 5M6 5% | 0 |
|
$0.5557 / $0.5725 | Buy Now |
DISTI #
000000000006142209
|
Sager | Thick Film Resistors - SMD 3550 5M6 5% Min Qty: 2000 | 0 |
|
$0.5249 / $0.5398 | Buy Now |
DISTI #
5-2176405-3
|
Avnet Abacus | SMD Chip Resistor, 5.6 MOhm, � 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power (Alt: 5-2176405-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3550 5M6 5% RoHS: Compliant | 0 |
|
$0.4710 / $0.5640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2176405-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2176405-3
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 5600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |