Part Details for 5-2176074-9 by TE Connectivity
Overview of 5-2176074-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2176074-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5536
|
Newark | Cpf 0201 23K2 0.5% 50Ppm 1K Rl |Amp Te Connectivity 5-2176074-9 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
5-2176074-9-ND
|
DigiKey | RES SMD 23.2KOHM 0.5% 1/32W 0201 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0928 | Buy Now |
DISTI #
5-2176074-9
|
Avnet Americas | SMD Chip Resistor, 23.2 kOhm, ? 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 5-2176074-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.0778 / $0.0902 | Buy Now |
DISTI #
571-5-2176074-9
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0201 23K2 0.5% 50PPM 1K RL RoHS: Compliant | 0 |
|
$0.0770 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0671 | Buy Now |
DISTI #
AMP5-2176074-9
|
Heilind Electronics | CPF 0201 23K2 0.5% 50PPM 1K RL | Americas - 0 in Stock |
|
$0.0727 / $0.1012 | Buy Now |
|
Onlinecomponents.com | CPF 0201 23K2 0.5% 50PPM 1K RL RoHS: Compliant | 0 |
|
$0.0549 / $0.0865 | Buy Now |
DISTI #
AMP5-2176074-9
|
Interstate Connecting Components | CPF 0201 23K2 0.5% 50PPM 1K RL | 0 |
|
$0.0727 / $0.1012 | Buy Now |
DISTI #
5-2176074-9
|
Avnet Abacus | SMD Chip Resistor, 23.2 kOhm, � 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability (Alt: 5-2176074-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF 0201 23K2 0.5% 50PPM 1K RL RoHS: Compliant | 0 |
|
$0.0549 / $0.0865 | Buy Now |
Part Details for 5-2176074-9
5-2176074-9 CAD Models
5-2176074-9 Part Data Attributes
|
5-2176074-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2176074-9
TE Connectivity
RES SMD 23.2KOHM 0.5% 1/32W 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Number of Terminals | 2 | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.031 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% |