-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 2K OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2393
|
Newark | Thick Film Resistors-Smd 3521 2K0 1% 2W |Cgs Te Connectivity 5-2176070-6 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 | Buy Now |
DISTI #
5-2176070-6
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: 5-2176070-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 24000 |
|
$0.0954 | Buy Now |
DISTI #
99X1998
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Bulk (Alt: 99X1998) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 3585 Partner Stock |
|
$0.2150 / $0.5990 | Buy Now |
DISTI #
279-5-2176070-6
|
Mouser Electronics | Thick Film Resistors - SMD 3521 2K0 1% 2W RoHS: Compliant | 25755 |
|
$0.1620 / $0.2100 | Buy Now |
|
Future Electronics | 2512 2 kOhm ±1% 2 W ±100ppm/°C Surface Mount Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 4000Reel |
|
$0.1710 / $0.1790 | Buy Now |
DISTI #
AMP5-2176070-6
|
Heilind Electronics | 3521 2K0 1% 2W | Americas - 0 in Stock |
|
$0.1913 / $0.1941 | Buy Now |
|
Onlinecomponents.com | SMD Chip Resistor - 2512 [6432 Metric] - 2 kohm - 3521 Series - 250 V - Thick Film - 2 W. RoHS: Compliant |
980 In Stock |
|
$0.1563 / $0.1982 | Buy Now |
DISTI #
35212K0FT
|
TTI | Thick Film Resistors - SMD 3521 2K0 1% 2W pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1660 | Buy Now |
DISTI #
AMP5-2176070-6
|
Interstate Connecting Components | 3521 2K0 1% 2W | 0 |
|
$0.1913 / $0.1941 | Buy Now |
|
Powell Electronics | SMD Power Resistor Min Qty: 1 | 27 |
|
$0.3834 / $0.6503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2176070-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2176070-6
TE Connectivity
RES SMD 2K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |