-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12.FMLE.PNLREAR.ACODE.8P.PCBSTD.SRT.SHL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5532
|
Newark | Circular Metric Conn M12 Fmle Pnlrear 8P Acode |Amp Te Connectivity 5-2172078-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$36.1700 / $44.8800 | Buy Now |
DISTI #
A121955-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 41 Weeks Container: Tray |
36 In Stock |
|
$31.4250 / $33.7400 | Buy Now |
DISTI #
5-2172078-2
|
Avnet Americas | M12.FMLE.PNLREAR.ACODE.8P.PCBSTD.SRT.SHL - Bulk (Alt: 5-2172078-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 5 Days Container: Bulk | 0 |
|
$29.6652 / $35.6988 | Buy Now |
DISTI #
571-5-2172078-2
|
Mouser Electronics | Circular Metric Connectors M12 FMLE PNLREAR 8P ACODE PCBSTD SRT SHL RoHS: Compliant | 5 |
|
$33.7600 / $43.1500 | Buy Now |
DISTI #
72008919
|
RS | Connector, M12, Fmle.Panelrear.Acode.8P.PCBstd.Srt.Shl | TE Connectivity 5-2172078-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$35.8100 / $38.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$29.5800 | Buy Now |
DISTI #
AMP5-2172078-2
|
Heilind Electronics | M12 FMLE PNLREAR ACODE 8P PCBSTD SRT SHL | Americas - 74 in Stock |
|
$36.9706 / $37.5224 | Buy Now |
|
Onlinecomponents.com | M12.FMLE.PNLREAR.ACODE.8P.PCBSTD.SRT.SHL RoHS: Compliant |
234 In Stock |
|
$30.2000 / $45.9400 | Buy Now |
DISTI #
5-2172078-2
|
TTI | Circular Metric Connectors M12 FMLE PNLREAR 8P ACODE PCBSTD SRT SHL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$29.7500 / $34.0500 | Buy Now |
DISTI #
AMP5-2172078-2
|
Interstate Connecting Components | M12 FMLE PNLREAR ACODE 8P PCBSTD SRT SHL | 24 |
|
$36.9706 / $37.5224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2172078-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2172078-2
TE Connectivity
M12.FMLE.PNLREAR.ACODE.8P.PCBSTD.SRT.SHL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 38 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12 | |
Total Number of Contacts | 8 |