Part Details for 5-2158000-6 by TE Connectivity
Overview of 5-2158000-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Price & Stock for 5-2158000-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RZ0H-1A4-D024-EX1 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$1.2700 / $1.3200 | Buy Now |
DISTI #
AMP5-2158000-6
|
Heilind Electronics | RZ0H-1A4-D024-EX1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP5-2158000-6
|
Interstate Connecting Components | RZ0H-1A4-D024-EX1 | 0 |
|
Buy Now | |
DISTI #
5-2158000-6
|
Avnet Abacus | Power Relay SPST-NO 250VAC 24VDC Through Hole Box/Tube (Alt: 5-2158000-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-2158000-6
|
Avnet Abacus | Power Relay SPST-NO 250VAC 24VDC Through Hole Box/Tube (Alt: 5-2158000-6) Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-2158000-6
5-2158000-6 CAD Models
5-2158000-6 Part Data Attributes
|
5-2158000-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2158000-6
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 24VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 85 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 12.7 X 15.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 10 g |