5-2158000-3
TE Connectivity
Description: Power/Signal Relay, 1 Form A, 12VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount

Overview of 5-2158000-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems

Price & Stock for 5-2158000-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41-5-2158000-3-ND
DigiKey RZ03-1A4-D012-EX1 Min Qty: 3000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $1.4304
$1.4304 Buy Now
DISTI # 5-2158000-3
Avnet Americas Power Relay SPST-NO 250AC 12VDC PC Pin Through Hole Tube - Bulk (Alt: 5-2158000-3) Min Qty: 3000 Package Multiple: 500 Container: Bulk 0
RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 500 Lead time: 19 Weeks Container: Box 0
Box
  • 3,000 $1.2900
$1.2900 Buy Now
DISTI # AMP5-2158000-3
Heilind Electronics RZ03-1A4-D012-EX1 Americas - 0 in Stock
  • 1 $1.5239
  • 25 $1.4832
  • 50 $1.4447
$1.4447 / $1.5239 Buy Now
Onlinecomponents.com RZ03-1A4-D012-EX1 RoHS: Compliant 0
  • 750 $3.5000
  • 1,500 $1.8500
  • 2,250 $1.3000
  • 3,000 $1.2800
$1.2800 / $3.5000 Buy Now
DISTI # AMP5-2158000-3
Interstate Connecting Components RZ03-1A4-D012-EX1 0
  • 1 $1.5239
  • 25 $1.4832
  • 50 $1.4447
$1.4447 / $1.5239 Buy Now
DISTI # 000000000006188538
Sager TE Connectivity RZ03-1A4-D012-EX1 Min Qty: 20 0
  • 20 $1.7200
$1.7200 Buy Now
Master Electronics RZ03-1A4-D012-EX1 RoHS: Compliant 0
  • 750 $3.5000
  • 1,500 $1.8500
  • 2,250 $1.3000
  • 3,000 $1.2800
$1.2800 / $3.5000 Buy Now

CAD Models for 5-2158000-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5-2158000-3 by TE Connectivity

5-2158000-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Power
400 mW
Coil Resistance
360 Ω
Coil Voltage(DC)-Max
12 V
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact Voltage(AC)-Max
400 V
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
End Contact Material
SILVER NICKEL
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
70 °C
Packing Method
BOX; TUBE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
10 g
Want to compare parts?
  1. 5-2158000-3
    TE Connectivity
    Power/Signal Relay, 1 Form A, 12VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-2158000-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-2158000-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-2158000-3 would you like to use for your alert(s)?
  • Please alert me when 5-2158000-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-2158000-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-2158000-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-2158000-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-2158000-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-2158000-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: